Part Details for RES200 by Ohmite Mfg Co
Overview of RES200 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RES200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0462
|
Newark | Rheostat, 200R, 12.5W, Panel Mount, Track Resistance:200Ohm, Power Rating:12.5W, Product Range:Res Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:33.34Mm Rohs Compliant: No |Ohmite RES200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8600 | Buy Now |
DISTI #
RES200-ND
|
DigiKey | POT 200 OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8020 | Buy Now |
DISTI #
70585834
|
RS | 12.5 WATT MODEL E RHEOSTAT 10% | Ohmite RES200 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3100 / $80.3400 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 200 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
1 In Stock |
|
$81.5600 / $111.3400 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 200 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
1 In Stock |
|
$81.5600 / $111.3400 | Buy Now |
Part Details for RES200
RES200 CAD Models
RES200 Part Data Attributes:
|
RES200
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RES200
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 200ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |