Part Details for RES10F13 by Roxburgh EMC
Overview of RES10F13 by Roxburgh EMC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES10F13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1924
|
Newark | Filter, Power Line, Rfi, 13A, 740Ua, Current Rating:13A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:700Μh, Capacitance:0.1Μf, Leakage Current Max:740Μa, Product Range:Res10 Series, Rohs Compliant: Yes |Roxburgh Emc RES10F13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$21.7800 / $29.9300 | Buy Now |
DISTI #
RES10F13
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 9.4nF, 0.8mH, 1MΩ Min Qty: 1 | 5 |
|
$21.3800 / $26.8300 | Buy Now |
Part Details for RES10F13
RES10F13 CAD Models
RES10F13 Part Data Attributes
|
RES10F13
Roxburgh EMC
Buy Now
|
Compare Parts:
RES10F13
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |