Part Details for RES-20 by Eaton Bussmann
Overview of RES-20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400ACMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AIMS8E-3#TRPBF | Analog Devices | 4x Matched Res Network |
Price & Stock for RES-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5298
|
Newark | Super Lag Renewable Fuse 20/600 |Eaton Bussmann RES-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.2800 / $202.1700 | Buy Now |
DISTI #
RES-20-ND
|
DigiKey | FUSE SUPER LAG RENEWABLE 20/600 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.1540 | Buy Now |
DISTI #
71462483
|
RS | Fuse Class H Time Delay Cartridge Holder Mount Clip Termination 600VAC 20A | Bussmann by Eaton RES-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$159.6600 / $168.0600 | RFQ |
DISTI #
000000000000560456
|
Sager | Specialty Fuses 250V 20A Super Lag Renewable Min Qty: 10 | 0 |
|
$135.1400 / $139.5000 | Buy Now |