Part Details for RES KIT LR1RS by TE Connectivity
Overview of RES KIT LR1RS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for RES KIT LR1RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0201
|
Newark | Lr1 Lab-Kit |Neohm Te Connectivity RES KIT LR1RS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.8700 / $340.2700 | Buy Now |
DISTI #
RESKITLR1RS-ND
|
DigiKey | RS LR1 RESISTOR KIT Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.5060 / $369.0300 | Buy Now |
DISTI #
279-RES-KIT-LR1RS
|
Mouser Electronics | Resistor Kits RS LR1 RESISTOR KIT RoHS: Compliant | 0 |
|
$300.2000 | Order Now |
DISTI #
70469025
|
RS | Metal film resistor lab kit,0.6W | TE Connectivity RES KIT LR1RS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$306.1300 | RFQ |
DISTI #
1-1625873-1
|
Avnet Abacus | 350V 0.6W 1% RS LR1 Thin Film Precision Resistor Kit (Alt: 1-1625873-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |