Part Details for RERM14MK07-14 by SOURIAU-SUNBANK
Overview of RERM14MK07-14 by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RERM14MK07-14
RERM14MK07-14 CAD Models
RERM14MK07-14 Part Data Attributes
|
RERM14MK07-14
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
RERM14MK07-14
SOURIAU-SUNBANK
Circular Connector, 7 Contact(s), Nickel Aluminum Bronze, Male, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, PRESSURE: MATED 100 BARS | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | NICKEL ALUMINUM BRONZE | |
Shell Size | 14 | |
Total Number of Contacts | 7 |