Part Details for RER75FR845PCSL by Vishay Intertechnologies
Results Overview of RER75FR845PCSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RER75FR845PCSL Information
RER75FR845PCSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RER75FR845PCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER75FR845PCSL
|
Avnet Americas | ERH-50 .845 1% RER75FR845P CSL - Bulk (Alt: RER75FR845PCSL) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5821 / $68.9900 | Buy Now |
Part Details for RER75FR845PCSL
RER75FR845PCSL CAD Models
RER75FR845PCSL Part Data Attributes
|
RER75FR845PCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER75FR845PCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 0.845ohm, 2.9069V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE AIR POWER: 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 0.845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 2.9069 V |
Alternate Parts for RER75FR845PCSL
This table gives cross-reference parts and alternative options found for RER75FR845PCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER75FR845PCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RER75FR845PCSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 30 W, 1 %, 100 ppm, 0.845 ohm, CHASSIS MOUNT | RER75FR845PCSL vs RER75FR845PCSL |
RER75FR845MC02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 30 W, 1 %, 100 ppm, 0.845 ohm, CHASSIS MOUNT | RER75FR845PCSL vs RER75FR845MC02 |
RER75FR845RCSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 30W, 0.845ohm, 2.9069V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, | RER75FR845PCSL vs RER75FR845RCSL |
RER75FR845RC02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 30W, 0.845ohm, 2.9069V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, | RER75FR845PCSL vs RER75FR845RC02 |