Datasheets
RER75F2100PCSL by: Vishay Dale

RESISTOR, WIRE WOUND, 30 W, 1 %, 20 ppm, 210 ohm, CHASSIS MOUNT

Part Details for RER75F2100PCSL by Vishay Dale

Overview of RER75F2100PCSL by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RER75F2100PCSL

RER75F2100PCSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RER75F2100PCSL Part Data Attributes

RER75F2100PCSL Vishay Dale
Buy Now Datasheet
Compare Parts:
RER75F2100PCSL Vishay Dale RESISTOR, WIRE WOUND, 30 W, 1 %, 20 ppm, 210 ohm, CHASSIS MOUNT
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Chassis Mount,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FREE AIR POWER: 10W
Construction Rectangular
JESD-609 Code e0
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 15.49 mm
Package Length 49.99 mm
Package Style Chassis Mount
Package Width 28.96 mm
Packing Method Bulk
Rated Power Dissipation (P) 30 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39009
Resistance 210 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape LUG
Tolerance 1%
Working Voltage 45.8258 V

Alternate Parts for RER75F2100PCSL

This table gives cross-reference parts and alternative options found for RER75F2100PCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER75F2100PCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RER75F2100RCSL Fixed Resistor, Wire Wound, 30W, 210ohm, 45.8258V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RER75F2100PCSL vs RER75F2100RCSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RER75F2100PCSL by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RER75F2100PCSL by Vishay Dale

Select Manufacturer
Which Manufacturer of RER75F2100PCSL would you like to use for your alert(s)?
  • Please alert me when RER75F2100PCSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RER75F2100PCSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RER75F2100PCSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RER75F2100PCSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RER75F2100PCSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RER75F2100PCSL by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: