Part Details for RER65F4990R by Vishay Dale
Overview of RER65F4990R by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER65F4990R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 499 Ohm, 265V, 1±%, 30ppm | 18 |
|
$8.8800 / $11.8400 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 499 Ohm, 265V, 1±%, 30ppm | 7 |
|
$8.8800 / $11.8400 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 499 Ohm, 265V, 1±%, 30ppm | 3 |
|
$10.7148 / $11.4802 | Buy Now |