Part Details for RER65F3091RCSL by Vishay Dale
Results Overview of RER65F3091RCSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RER65F3091RCSL Information
RER65F3091RCSL by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RER65F3091RCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER65F3091RCSL-ND
|
DigiKey | RES CHAS MNT 3.09K OHM 1% 10W Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2500 | Buy Now |
Part Details for RER65F3091RCSL
RER65F3091RCSL CAD Models
RER65F3091RCSL Part Data Attributes
|
RER65F3091RCSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RER65F3091RCSL
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 3090 ohm, CHASSIS MOUNT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 6W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 136.1617 V |
Alternate Parts for RER65F3091RCSL
This table gives cross-reference parts and alternative options found for RER65F3091RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER65F3091RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RER65F3091RC02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 3090 ohm, CHASSIS MOUNT | RER65F3091RCSL vs RER65F3091RC02 |
RER65F3091RC02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 3090ohm, 136.1617V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | RER65F3091RCSL vs RER65F3091RC02 |
RER65F3091RCSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 3090ohm, 136.1617V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | RER65F3091RCSL vs RER65F3091RCSL |