Part Details for RER65F2R10RC02 by Vishay Intertechnologies
Overview of RER65F2R10RC02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER65F2R10RC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks | 0 |
|
$130.7400 | Buy Now |
DISTI #
RER65F2R10RC02
|
TTI | Wirewound Resistors - Chassis Mount 2.1 OHM 1% ERH-10 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 60 In Stock |
|
$17.9700 / $19.0700 | Buy Now |