RER60F1R13RCSL
Description: Fixed Resistor, Wire Wound, 5W, 1.13ohm, 1.8412V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,

Overview of RER60F1R13RCSL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RER60F1R13RCSL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RER60F1R13RCSL
Avnet Americas Resistor, 1.13 Ohm, ± 1%, 5 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RER60F1R13RCSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 10 $37.7814
  • 20 $36.5698
  • 40 $35.3582
  • 60 $34.1465
  • 80 $32.8247
  • 100 $18.8718
  • 1,000 $15.4845
$15.4845 / $37.7814 Buy Now

CAD Models for RER60F1R13RCSL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RER60F1R13RCSL by Vishay Intertechnologies

RER60F1R13RCSL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Additional Feature
FREE AIR POWER: 3W
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
55 °C
Package Height
8.13 mm
Package Length
16.41 mm
Package Style
Chassis Mount
Package Width
15.24 mm
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39009
Resistance
1.13 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
1.8412 V
Want to compare parts?
  1. RER60F1R13RCSL
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 1.13ohm, 1.8412V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
    VS

Alternate Parts for RER60F1R13RCSL

This table gives cross-reference parts and alternative options found for RER60F1R13RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER60F1R13RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RER60F1R13RC02 Fixed Resistor, Wire Wound, 5W, 1.13ohm, 1.8412V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, Vishay Intertechnologies RER60F1R13RCSL vs RER60F1R13RC02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RER60F1R13RCSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RER60F1R13RCSL by Vishay Intertechnologies

  • Please alert me when RER60F1R13RCSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RER60F1R13RCSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RER60F1R13RCSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RER60F1R13RCSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RER60F1R13RCSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RER60F1R13RCSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: