There are no models available for this part yet.
Overview of RER55F1R24RCSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER55F1R24RCSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RER55F1R24RCSL-ND
|
DigiKey | RES CHAS MNT 1.24 OHM 1% 30W Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.9460 | Buy Now |
CAD Models for RER55F1R24RCSL by Vishay Dale
Part Data Attributes for RER55F1R24RCSL by Vishay Dale
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FREE AIR POWER: 10W
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15.49 mm
|
Package Length
|
49.99 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
28.96 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
30 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39009
|
Resistance
|
1.24 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
3.5214 V
|
Alternate Parts for RER55F1R24RCSL
This table gives cross-reference parts and alternative options found for RER55F1R24RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER55F1R24RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER75F1R24RC02 | Fixed Resistor, Wire Wound, 30W, 1.24ohm, 3.5214V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R24RCSL vs RER75F1R24RC02 |
RER55F1R24RC02 | Fixed Resistor, Wire Wound, 30W, 1.24ohm, 3.5214V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R24RCSL vs RER55F1R24RC02 |
RER75F1R24RCSL | Fixed Resistor, Wire Wound, 30W, 1.24ohm, 3.5214V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R24RCSL vs RER75F1R24RCSL |
RER55F1R24PC02 | Fixed Resistor, Wire Wound, 30W, 1.24ohm, 3.5214V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R24RCSL vs RER55F1R24PC02 |
RER55F1R24RCSL | Fixed Resistor, Wire Wound, 30W, 1.24ohm, 3.5214V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R24RCSL vs RER55F1R24RCSL |