There are no models available for this part yet.
Overview of RER45F6R04MC02 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER45F6R04MC02 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RER45F6R04MC02
|
TTI | Wirewound Resistors - Chassis Mount 6.04 OHM 1% ENH-10 Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$45.6900 / $51.4700 | Buy Now |
CAD Models for RER45F6R04MC02 by Vishay Intertechnologies
Part Data Attributes for RER45F6R04MC02 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FREE AIR POWER: 6W
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.91 mm
|
Package Length
|
20.32 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
19.05 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39009
|
Resistance
|
6.04 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
6.02 V
|
Alternate Parts for RER45F6R04MC02
This table gives cross-reference parts and alternative options found for RER45F6R04MC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER45F6R04MC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER45F6R04RCSL | Fixed Resistor, Wire Wound, 10W, 6.04ohm, 6.02V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER45F6R04MC02 vs RER45F6R04RCSL |
RER65F6R04RCSL | Fixed Resistor, Wire Wound, 10W, 6.04ohm, 6.02V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER45F6R04MC02 vs RER65F6R04RCSL |
RER45F6R04RCSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 6.04 ohm, CHASSIS MOUNT | Vishay Dale | RER45F6R04MC02 vs RER45F6R04RCSL |
RER65F6R04RC02 | Fixed Resistor, Wire Wound, 10W, 6.04ohm, 6.02V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER45F6R04MC02 vs RER65F6R04RC02 |
RER65F6R04RCSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 6.04 ohm, CHASSIS MOUNT | Vishay Dale | RER45F6R04MC02 vs RER65F6R04RCSL |
RER45F6R04MC02 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 6.04 ohm, CHASSIS MOUNT | Vishay Dale | RER45F6R04MC02 vs RER45F6R04MC02 |