Part Details for RER45F4750PCSL by Vishay Intertechnologies
Results Overview of RER45F4750PCSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RER45F4750PCSL Information
RER45F4750PCSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RER45F4750PCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER45F4750PCSL
|
Avnet Americas | Resistor, 475 Ohm, ? 1%, 10 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RER45F4750PC... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$54.2074 / $55.3367 | Buy Now |
Part Details for RER45F4750PCSL
RER45F4750PCSL CAD Models
RER45F4750PCSL Part Data Attributes
|
RER45F4750PCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER45F4750PCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 475ohm, 53.3854V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 6W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 53.3854 V |
Alternate Parts for RER45F4750PCSL
This table gives cross-reference parts and alternative options found for RER45F4750PCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER45F4750PCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RER65F4750RC02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 475ohm, 53.3854V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | RER45F4750PCSL vs RER65F4750RC02 |
RER65F4750RCSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 475 ohm, CHASSIS MOUNT | RER45F4750PCSL vs RER65F4750RCSL |
RER45F4750PCSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 475 ohm, CHASSIS MOUNT | RER45F4750PCSL vs RER45F4750PCSL |
RER45F4750PC02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 475ohm, 53.3854V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | RER45F4750PCSL vs RER45F4750PC02 |
RER65F4750RC02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 475 ohm, CHASSIS MOUNT | RER45F4750PCSL vs RER65F4750RC02 |