Part Details for RER45F1R47RC02 by Vishay Intertechnologies
Overview of RER45F1R47RC02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER45F1R47RC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER45F1R47RC02
|
Avnet Americas | Resistor, 1.47 Ohm, ± 1%, 10 W, Wirewound, Military Reliability Established Reliability, Screw - Bulk (Alt: RER45F1R47RC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7634 | Buy Now |
DISTI #
RER45F1R47RC02
|
Avnet Abacus | Resistor, 1.47 Ohm, � 1%, 10 W, Wirewound, Military Reliability Established Reliability, Screw (Alt: RER45F1R47RC02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RER45F1R47RC02
RER45F1R47RC02 CAD Models
RER45F1R47RC02 Part Data Attributes
|
RER45F1R47RC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER45F1R47RC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1.47ohm, 2.9698V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 6W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 1.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 2.9698 V |
Alternate Parts for RER45F1R47RC02
This table gives cross-reference parts and alternative options found for RER45F1R47RC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER45F1R47RC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER45F1R47RC02 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.47 ohm, CHASSIS MOUNT | Vishay Dale | RER45F1R47RC02 vs RER45F1R47RC02 |
RER45F1R47RCSL | Fixed Resistor, Wire Wound, 10W, 1.47ohm, 2.9698V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER45F1R47RC02 vs RER45F1R47RCSL |
RER65F1R47RCSL | Fixed Resistor, Wire Wound, 10W, 1.47ohm, 2.9698V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER45F1R47RC02 vs RER65F1R47RCSL |
RER45F1R47PC02 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.47 ohm, CHASSIS MOUNT | Vishay Dale | RER45F1R47RC02 vs RER45F1R47PC02 |
RER65F1R47RCSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.47 ohm, CHASSIS MOUNT | Vishay Dale | RER45F1R47RC02 vs RER65F1R47RCSL |