Part Details for RER45F1330RCSL by Vishay Intertechnologies
Overview of RER45F1330RCSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER45F1330RCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P3228
|
Newark | Enh-10 133 1% Rer45F1330R Csl |Vishay RER45F1330RCSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7300 / $59.2500 | Buy Now |
DISTI #
RER45F1330RCSL
|
Avnet Americas | Resistor, 133 Ohm, ± 1%, 10 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RER45F1330RCSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2262 | Buy Now |
Part Details for RER45F1330RCSL
RER45F1330RCSL CAD Models
RER45F1330RCSL Part Data Attributes
|
RER45F1330RCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER45F1330RCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 133ohm, 28.2489V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 6W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 28.2489 V |
Alternate Parts for RER45F1330RCSL
This table gives cross-reference parts and alternative options found for RER45F1330RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER45F1330RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER45F1330RCSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 133 ohm, CHASSIS MOUNT | Vishay Dale | RER45F1330RCSL vs RER45F1330RCSL |
RER65F1330RC02 | Fixed Resistor, Wire Wound, 10W, 133ohm, 28.2489V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER45F1330RCSL vs RER65F1330RC02 |
RER65F1330RC02 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 133 ohm, CHASSIS MOUNT | Vishay Dale | RER45F1330RCSL vs RER65F1330RC02 |
RER65F1330RCSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 133 ohm, CHASSIS MOUNT | Vishay Dale | RER45F1330RCSL vs RER65F1330RCSL |
RER65F1330RCSL | Fixed Resistor, Wire Wound, 10W, 133ohm, 28.2489V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER45F1330RCSL vs RER65F1330RCSL |
RER45F1330RC02 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 133 ohm, CHASSIS MOUNT | Vishay Dale | RER45F1330RCSL vs RER45F1330RC02 |