Part Details for RER175-42/18/2TDP by ebm-papst
Overview of RER175-42/18/2TDP by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU60C2TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU3052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU6052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube |
Price & Stock for RER175-42/18/2TDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2906
|
Newark | Dc Motorized Impeller, 175 X 69Mm, 48V, Blower Type:Motorized Impeller, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:175Mm, External Depth:69Mm, Air Flow - Cfm:577Cfm, Air Flow - M3/Min:16.333M³/Min, Noise Rating:8.5Dba Rohs Compliant: Yes |Ebm-Papst RER175-42/18/2TDP RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.1600 | Buy Now |
DISTI #
381-2420-ND
|
DigiKey | FAN IMP MTRZD 175X69MM 48VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
131 In Stock |
|
$212.2784 / $249.2800 | Buy Now |
DISTI #
RER175-42/18/2TDP
|
Avnet Americas | DC Motorized Impeller Ball Bearing 48V 166W 5400RPM 576.8CFM Flange Mount - Bulk (Alt: RER175-42/18/2TDP) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$168.9765 / $249.2308 | Buy Now |
DISTI #
5912-RER175-42182TDP
|
Mouser Electronics | Blowers & Centrifugal Fans EC Radial Blower, 175x69mm, 48VDC, 576CFM, S-Force Series RoHS: Compliant | 0 |
|
$211.8500 | Order Now |
DISTI #
70105150
|
RS | IMPELLER, DC MOTORIZED, S-FORCE, 48V, 576.8 CFM, 166 W, 5400 RPM, BALL, LEADS, 175X69MM | ebm-papst RER175-42/18/2TDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$198.9600 / $248.7000 | Buy Now |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 576.8CFM RoHS: Compliant |
25 In Stock |
|
$209.1100 / $247.4600 | Buy Now |
DISTI #
70804410
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 576.8CFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$271.8430 / $321.6980 | Buy Now |
DISTI #
RER175-42/18/2TDP
|
TME | Fan: DC, radial, 48VDC, Ø175x69mm, 970m3/h, ball, 5400rpm Min Qty: 1 | 2 |
|
$243.4100 | Buy Now |
DISTI #
000000000003159860
|
Sager | Blowers & Centrifugal Fans EC Radial Blower, 175x69mm, 48VDC, 576CFM, S-Force Series Min Qty: 1 | 0 |
|
$206.4200 / $253.1300 | Buy Now |
|
Master Electronics | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 576.8CFM RoHS: Compliant |
25 In Stock |
|
$209.1100 / $247.4600 | Buy Now |