Part Details for RER175-42/18/2TDMLP by ebm-papst
Results Overview of RER175-42/18/2TDMLP by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER175-42/18/2TDMLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8772
|
Newark | Ebm Papst |Ebm-Papst RER175-42/18/2TDMLP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
Buy Now | |
DISTI #
2266-RER175-42/18/2TDMLP-ND
|
DigiKey | FAN IMP MTRZD 175X69MM 48VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$168.6400 | Buy Now |
DISTI #
381-2419-ND
|
DigiKey | FAN IMP MTRZD 175X69MM 48VDC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$146.5762 | Buy Now |
DISTI #
RER175-42/18/2TDMLP
|
Avnet Americas | DC Motorized Impeller Ball Bearing 48V 42W 3400RPM 353CFM Flange Mount - Bulk (Alt: RER175-42/18/2TD... more RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$124.4215 / $183.6154 | Buy Now |
DISTI #
5912-RER17542182TDML
|
Mouser Electronics | Blowers & Centrifugal Fans EC Radial Blower, 175x69mm Round, 48VDC, 353CFM, 46W, 7.3A Power Bel,... more RoHS: Compliant | 0 |
|
$146.5700 / $164.0000 | Order Now |
DISTI #
70105149
|
RS | IMPELLER, DC MOTORIZED, S-FORCE, 48V, 353.0 CFM, 42 W, 3400 RPM, BALL, LEADS, 175X69MM | ebm-papst R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$162.3200 | RFQ |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 65V 353CFM RoHS: Compliant |
11 Partner Stock |
|
$161.2100 / $168.6900 | Buy Now |
DISTI #
000000000003468284
|
Sager | Blowers & Centrifugal Fans EC Blower, 175x69mm, 48VDC, 353CFM, 46W, 7.3A Power Bel, 3400RPM, Bal... more Min Qty: 1 | 0 |
|
$152.0300 / $186.4800 | Buy Now |
|
Master Electronics | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 65V 353CFM RoHS: Compliant |
11 Partner Stock |
|
$161.2100 / $168.6900 | Buy Now |