Part Details for RER133-41/18/2TDLOU by ebm-papst
Overview of RER133-41/18/2TDLOU by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER133-41/18/2TDLOU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8210
|
Newark | S-Force Ec Radial Blower |Ebm-Papst RER133-41/18/2TDLOU RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4000 / $275.0500 | Buy Now |
DISTI #
381-2777-ND
|
DigiKey | FAN IMP MTRZD 133X91MM 48VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11 In Stock |
|
$157.4616 / $191.4200 | Buy Now |
DISTI #
5912-RE13341182TDLOU
|
Mouser Electronics | Blowers & Centrifugal Fans EC Blower, 133x91mm, 48VDC, 211.9CFM, 30.1W, 4000RPM, Ball, Speed Signal, IP68 RoHS: Compliant | 0 |
|
$157.4600 / $162.9500 | Order Now |
DISTI #
70739146
|
RS | Blower, Centrifugal, IP68,48VDC,133x91mm,211.9CFM,30.1W,69dBA,4000RPM, Leadwires | ebm-papst RER133-41/18/2TDLOU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$153.1400 / $191.4200 | RFQ |
|
Onlinecomponents.com | Fan, Centrifugal, 48VDC, Ø133x91mm, 211.9cfm, 30.1W, 4000rpm, Ball Bearing, IP68 RoHS: Compliant | 0 |
|
$162.2700 / $173.8600 | Buy Now |
DISTI #
000000000005351083
|
Sager | Blowers & Centrifugal Fans EC Blower, 133x91mm, 48VDC, 211.9CFM, 30.1W, 4000RPM, Ball, Speed Signal, IP68 Min Qty: 1 | 0 |
|
$155.0700 / $190.1600 | Buy Now |
|
Master Electronics | Fan, Centrifugal, 48VDC, Ø133x91mm, 211.9cfm, 30.1W, 4000rpm, Ball Bearing, IP68 RoHS: Compliant | 0 |
|
$162.2700 / $173.8600 | Buy Now |
Part Details for RER133-41/18/2TDLOU
RER133-41/18/2TDLOU CAD Models
RER133-41/18/2TDLOU Part Data Attributes
|
RER133-41/18/2TDLOU
ebm-papst
Buy Now
|
Compare Parts:
RER133-41/18/2TDLOU
ebm-papst
|
Samacsys Manufacturer | ebm-papst |