Part Details for RER120-26/18/2TDP by ebm-papst
Overview of RER120-26/18/2TDP by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU60C2TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU3052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU6052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube |
Price & Stock for RER120-26/18/2TDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8924
|
Newark | Dc Motorized Impeller, 120 X 54Mm, 48V, Blower Type:Motorized Impeller, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:120Mm, External Depth:54Mm, Air Flow - Cfm:229.5Cfm, Air Flow - M3/Min:6.5M³/Min, Noise Rating:83Dba Rohs Compliant: Yes |Ebm-Papst RER120-26/18/2TDP RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.3600 | Buy Now |
DISTI #
381-2412-ND
|
DigiKey | FAN IMP MTRZD 120X54MM 48VDC Min Qty: 50 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$135.7622 | Buy Now |
DISTI #
RER120-26/18/2TDP
|
Avnet Americas | DC Motorized Impeller Ball Bearing 28V 92W 6300RPM 229.5CFM Flange Mount - Bulk (Alt: RER120-26/18/2TDP) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$115.2445 / $170.0770 | Buy Now |
DISTI #
5912-RER120-26182TDP
|
Mouser Electronics | Blowers & Centrifugal Fans EC Radial Blower, 120x54mm, 48VDC, 229.5CFM, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$135.7600 / $154.6800 | Order Now |
DISTI #
70105147
|
RS | IMPELLER, DC MOTORIZED, S-FORCE, 48V, 229.5 CFM, 92 W, 6300 RPM, BALL, LEADS, 120X54MM | ebm-papst RER120-26/18/2TDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$150.3500 | RFQ |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 28V 36V to 60V 229.5CFM RoHS: Compliant |
12 Partner Stock |
|
$146.5800 / $156.2500 | Buy Now |
DISTI #
84375015
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 28V 36V to 60V 229.5CFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$138.1900 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$184.6367 / $190.0672 | Buy Now | |
DISTI #
000000000003159848
|
Sager | Blowers & Centrifugal Fans EC Blower, 120x54mm, 48VDC, 229.5CFM, Speed Signal, Open Collector, S-Force Min Qty: 1 | 0 |
|
$140.8100 / $172.7300 | Buy Now |
Part Details for RER120-26/18/2TDP
RER120-26/18/2TDP CAD Models
RER120-26/18/2TDP Part Data Attributes
|
RER120-26/18/2TDP
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RER120-26/18/2TDP
ebm-papst
Fans & Blowers 229.5 CFM 48 VDC 120x54mm 6300 RPM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | BODY MATERIAL: GLASS FILLED PLASTIC | |
Airflow | 230 CFM | |
Bearing Type | BALL | |
Construction | CENTRIFUGAL | |
Diameter | 120 mm | |
Height | 54 mm | |
Life Expectancy | 85000 h | |
Noise | 83 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 92 W | |
Rated Voltage | 48 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 430 g |