Part Details for RER101-36/12NHH by ebm-papst
Overview of RER101-36/12NHH by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER101-36/12NHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8758
|
Newark | Radial Fan/Ebm Papst |Ebm-Papst RER101-36/12NHH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.1300 | Buy Now |
DISTI #
2266-RER101-36/12NHH-ND
|
DigiKey | FAN IMP MTRZD 100X50.25MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$96.5800 | Buy Now |
DISTI #
RER101-36/12NHH-ND
|
DigiKey | FAN IMP MTRZD 100X50.25MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Motorized Impeller - Round 100mm Dia - 12VDC - 112.0 CFM (3.14m³/min) - Ball Bearing - 6.9dB(A) - 20.5 W - 6000 RPM - 4 Wire Leads. RoHS: Compliant |
36 Partner Stock |
|
$158.3800 / $182.5100 | Buy Now |
DISTI #
65693227
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 12V 9V to 13.6V 111.83CFM 101 X 51.7mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$85.4400 | Buy Now |
DISTI #
RER1013612NHH-0
|
TME | RER101-36/12NHH Min Qty: 1 | 36 |
|
$84.9116 / $84.9140 | Buy Now |
DISTI #
C1S211900003183
|
Chip1Stop | DC Motorized Impeller Centrifugal Ball Bearing 12V 9V to 13.6V 111.83CFM 101 X 51.7mm RoHS: Compliant pbFree: No | 36 |
|
$95.9000 / $102.0000 | Buy Now |
|
Master Electronics | Motorized Impeller - Round 100mm Dia - 12VDC - 112.0 CFM (3.14m³/min) - Ball Bearing - 6.9dB(A) - 20.5 W - 6000 RPM - 4 Wire Leads. RoHS: Compliant |
36 Partner Stock |
|
$158.3800 / $182.5100 | Buy Now |