There are no models available for this part yet.
Overview of RER-50X100MM 6-12 BLACK by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for RER-50X100MM 6-12 BLACK by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
376-RER50X100MM612B
|
Mouser Electronics | Conduit Fittings & Accessories RER-50X100MM PE-LD67 BLK002 RoHS: Compliant | 0 |
|
$1.6700 / $2.1700 | Order Now |
CAD Models for RER-50X100MM 6-12 BLACK by Caplugs
Part Data Attributes for RER-50X100MM 6-12 BLACK by Caplugs
RER-50X100MM 6-12 BLACK
Caplugs
|
|
---|---|
Samacsys Manufacturer
|
Caplugs
|
Want to compare parts?
-
RER-50X100MM 6-12 BLACKCaplugsVS
-