There are no models available for this part yet.
Overview of RER-110-5B by Dinkle Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RER-110-5B by Dinkle Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2861-RER-110-5B-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$23.4947 / $52.2100 | Buy Now |