Part Details for RER 190-39/18/2 TDO by ebm-papst
Overview of RER 190-39/18/2 TDO by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER 190-39/18/2 TDO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81755331
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 570.6CFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$248.0000 / $269.1000 | Buy Now |