-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129051-004C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s | |
10099439-003C-TRLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions | |
10034524-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM6E-4809D/R8/A/CTRL/X1-ND
|
DigiKey | DC DC CONVERTER +/-9V 6W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$56.9647 | Buy Now |
DISTI #
919-REM6E4809DR8AC1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 36-75Vin +/-09Vout 335mA RoHS: Compliant | 0 |
|
$53.7700 / $54.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$46.5100 | Buy Now |
|
Onlinecomponents.com | Dual 6W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: ±9 VDC ±1.5% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$46.0600 / $67.1400 | Buy Now |
DISTI #
51000956
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$47.7600 / $55.1000 | Buy Now |
DISTI #
000000000006061420
|
Sager | Isolated DC/DC Converters - Through Hole 6W 36-75Vin +/-09Vout 335mA Min Qty: 1 | 0 |
|
$48.8700 / $53.9800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 36-75VDC +/-9VDC +/-335mA DIP24 | 0 |
|
$58.9426 / $61.8897 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6E-4809D/R8/A/CTRL/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6E-4809D/R8/A/CTRL/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 5781.95 | |
CO2e (mg) | 69614.68 | |
Samacsys Description | 6W DC/DC-Converter 'MEDLINE' DIP24 8kV reg 2:1 | |
Samacsys Manufacturer | RECOM Power | |
Samacsys Modified On | 2024-07-24 22:29:08 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -40C to +75C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | IT ALSO HAS -9V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.335 A | |
Output Voltage-Max | 9.135 V | |
Output Voltage-Min | 8.865 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.006 s | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REM6E-4809D/R8/A/CTRL/X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM6E-4809D/R8/A/CTRL/X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM6E-4809D/R10/A/CTRL (51000960) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: +/-335; Isolation: 10kV; Output: dual; Power Watts or Amps: 6W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R10/A/CTRL (51000960) |
REM6E-4809D/R10/A (51000959) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: +/-335; Isolation: 10kV; Output: dual; Power Watts or Amps: 6W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R10/A (51000959) |
REM6E-4809D/R8/A/CTRL (51000954) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: +/-335; Isolation: 8kV; Output: dual; Power Watts or Amps: 6W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R8/A/CTRL (51000954) |
REM6E-4809D/R10/A/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R10/A/CTRL |
REM6E-4809D/R6/A/SMD/X1 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R6/A/SMD/X1 |
AM6T-4809DZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 36; Input voltage max (V): 72; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.334; Efficiency (%): 79; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | REM6E-4809D/R8/A/CTRL/X1 vs AM6T-4809DZ |
REM6E-4809D/R8/A/CTRL/X1 (51000956) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: +/-335; Isolation: 8kV; Output: dual; Power Watts or Amps: 6W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R8/A/CTRL/X1 (51000956) |
REM6E-4809D/R8/A (51000953) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: +/-335; Isolation: 8kV; Output: dual; Power Watts or Amps: 6W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R8/A (51000953) |
REM6E-4809D/R10 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R10 |
REM6E-4809D/R10/A/X1 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM6E-4809D/R8/A/CTRL/X1 vs REM6E-4809D/R10/A/X1 |