-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7489
|
Newark | Dc-Dc Converter, 2 O/P, 6W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power REM6E-2415D/R10/A/CTRL/X1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1100 / $78.1600 | Buy Now |
DISTI #
REM6E-2415D/R10/A/CTRL/X1-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$58.4403 / $68.2000 | Buy Now |
DISTI #
919-REM6E2415DR10AC1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin +/-15Vout 200mA RoHS: Compliant | 0 |
|
$58.3300 / $65.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$53.1500 | Buy Now |
|
Onlinecomponents.com | Dual 6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: ±15 VDC ±1.5% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$52.6300 / $76.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6E-2415D/R10/A/CTRL/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6E-2415D/R10/A/CTRL/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.006 s | |
Width | 20.3 mm |