-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7486
|
Newark | Dc-Dc Converter, 12V, 0.5A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Recom Power REM6E-2412S/R8/A/X1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0300 / $53.8500 | Buy Now |
DISTI #
REM6E-2412S/R8/A/X1-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.8676 / $46.9800 | Buy Now |
DISTI #
919-REM6E-2412SR8AX1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA RoHS: Compliant | 0 |
|
$40.2700 / $46.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$36.6200 | Buy Now |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1.5% - DIP24 RoHS: Compliant | 0 |
|
$37.4900 / $49.6200 | Buy Now |
DISTI #
51000757
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$37.5800 / $43.3700 | Buy Now |
DISTI #
000000000006061381
|
Sager | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA Min Qty: 1 | 0 |
|
$38.4700 / $42.4900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 18-36VDC 12VDC 500mA DIP24 | 0 |
|
$46.1331 / $49.3624 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6E-2412S/R8/A/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6E-2412S/R8/A/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.006 s | |
Width | 20.3 mm |