-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3406-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.0993 / $47.8700 | Buy Now |
DISTI #
919-REM6E2412SR6ASMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 18-36Vin 12Vout 500mA RoHS: Compliant | 0 |
|
$39.0900 / $48.8300 | Order Now |
|
Future Electronics | REM6 Series 12 V 500 mA 6 W Surface Mount Single Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$41.7200 / $43.8100 | Buy Now |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1.5% - SMD RoHS: Compliant |
15 In Stock |
|
$36.0600 / $46.5100 | Buy Now |
DISTI #
51002317
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$37.5600 / $43.3400 | Buy Now |
DISTI #
000000000006061376
|
Sager | Isolated DC/DC Converters - SMD 6W 18-36Vin 12Vout 500mA Min Qty: 1 | 0 |
|
$38.4300 / $42.4500 | Buy Now |
|
Master Electronics | 6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1.5% - SMD RoHS: Compliant |
15 In Stock |
|
$36.0600 / $46.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6E-2412S/R6/A/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6E-2412S/R6/A/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-24/18 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G18 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.006 s | |
Width | 20.3 mm |