Part Details for REM6-2412DW/A by RECOM Power Inc
Overview of REM6-2412DW/A by RECOM Power Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for REM6-2412DW/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1382
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 6W, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power REM6-2412DW/A RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3800 / $81.5500 | Buy Now |
DISTI #
1486-REM6-2412DW/A-CHP
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 7 Lead time: 11 Weeks Container: Tube, Tube |
21 In Stock |
|
$63.3129 / $79.9329 | Buy Now |
DISTI #
919-REM6-2412DWA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-36Vin +/-12Vout DIP24 RoHS: Compliant | 0 |
|
$68.0300 / $82.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$65.7800 | Buy Now |
|
Onlinecomponents.com | Dual 6W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC ±1% - DIP24 RoHS: Compliant |
7 In Stock |
|
$74.5200 / $80.3300 | Buy Now |
DISTI #
84016665
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W Medical 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 6 |
|
$98.8520 / $104.4290 | Buy Now |
DISTI #
REM6-2412DW/A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$61.7600 / $79.1400 | Buy Now |
DISTI #
000000000006061191
|
Sager | Isolated DC/DC Converters - Through Hole 6W 9-36Vin +/-12Vout DIP24 Min Qty: 1 | 0 |
|
$67.3100 / $76.3600 | Buy Now |
|
Master Electronics | Dual 6W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC ±1% - DIP24 RoHS: Compliant |
7 In Stock |
|
$74.5200 / $80.3300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 9-36VDC +/-12VDC +/-250mA DIP24 | 0 |
|
$78.4227 / $82.3438 | RFQ |
Part Details for REM6-2412DW/A
REM6-2412DW/A CAD Models
REM6-2412DW/A Part Data Attributes
|
REM6-2412DW/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6-2412DW/A
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |