REM5E-0515S/R8/A/CTRL/X1
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module

Overview of REM5E-0515S/R8/A/CTRL/X1 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3243BRJZ-REEL7 Analog Devices .2.5/3.3V,2 Bit Indep'ant Ctrl
ADG3242BRJZ-REEL7 Analog Devices 2.5/3.3V,2 Bit Common Ctrl,Bus
EVAL-CN0179-PMDZ Analog Devices Low PWR 4-20mA Proc CTRL Curre

Price & Stock for REM5E-0515S/R8/A/CTRL/X1 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Newark Dc-Dc Converter, 15V, 0.333A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Width:20.3Mmrohs Compliant: Yes |Recom Power REM5E-0515S/R8/A/CTRL/X1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $57.6500
  • 25 $51.3100
  • 50 $47.0800
  • 100 $44.3700
  • 250 $42.8600
$42.8600 / $57.6500 Buy Now
DISTI # REM5E-0515S/R8/A/CTRL/X1-ND
DigiKey DC DC CONVERTER 15V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $48.0087
$48.0087 Buy Now
DISTI # 919-REM5E0515SR8AC1
Mouser Electronics Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 15Vout 333mA RoHS: Compliant 0
  • 1 $49.5300
  • 5 $48.5400
  • 10 $48.0100
  • 30 $46.4800
  • 60 $44.2900
  • 105 $43.0300
$43.0300 / $49.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks 0
  • 15 $39.2000
$39.2000 Buy Now
Onlinecomponents.com 5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 15 VDC ±1.5% - DIP24 - CTRL pin RoHS: Compliant 0
  • 1 $53.1300
  • 5 $47.2400
  • 15 $45.7900
  • 30 $43.7600
  • 60 $41.9000
  • 105 $40.7400
  • 255 $40.1300
$40.1300 / $53.1300 Buy Now
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 0
  • 15 $46.4300
  • 25 $45.0300
  • 50 $44.3800
  • 100 $43.1000
  • 250 $40.2300
$40.2300 / $46.4300 Buy Now
DISTI # 000000000006060846
Sager Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 15Vout 333mA Min Qty: 1 0
  • 1 $45.4900
  • 5 $44.1800
  • 10 $42.9400
  • 25 $41.7500
  • 50 $41.1900
$41.1900 / $45.4900 Buy Now
Ozdisan Elektronik DC/DC CONV 5W 4.5-9VDC 15VDC 333mA DIP24 0
  • 1 $54.9457
  • 15 $51.3511
$51.3511 / $54.9457 RFQ

CAD Models for REM5E-0515S/R8/A/CTRL/X1 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REM5E-0515S/R8/A/CTRL/X1 by RECOM Power Inc

REM5E-0515S/R8/A/CTRL/X1
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
81%
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-P7
JESD-609 Code
e3
Length
31.8 mm
Line Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.225 V
Output Voltage-Min
14.775 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
2.54 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
5 W
Trim/Adjustable Output
YES
Warm-up Time
0.00045 s
Width
20.3 mm
Want to compare parts?
  1. REM5E-0515S/R8/A/CTRL/X1
    RECOM Power Inc
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM5E-0515S/R8/A/CTRL/X1 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM5E-0515S/R8/A/CTRL/X1 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REM5E-0515S/R8/A/CTRL/X1 would you like to use for your alert(s)?
  • Please alert me when REM5E-0515S/R8/A/CTRL/X1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REM5E-0515S/R8/A/CTRL/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM5E-0515S/R8/A/CTRL/X1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REM5E-0515S/R8/A/CTRL/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM5E-0515S/R8/A/CTRL/X1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM5E-0515S/R8/A/CTRL/X1 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: