-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7170
|
Newark | Dc-Dc Converter, 15V, 0.333A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:333Ma, Width:20.3Mm Rohs Compliant: Yes |Recom Power REM5E-0515S/R10/A/X1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7400 / $62.8600 | Buy Now |
DISTI #
REM5E-0515S/R10/A/X1-ND
|
DigiKey | DC DC CONVERTER 15V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$52.3513 | Buy Now |
DISTI #
919-REM5E0515SR10AX1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 15Vout 333mA RoHS: Compliant | 0 |
|
$48.6100 / $54.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$42.7500 | Buy Now |
|
Onlinecomponents.com | 5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 15 VDC ±1.5% - DIP24 RoHS: Compliant | 0 |
|
$43.2200 / $56.7400 | Buy Now |
DISTI #
51001093
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$43.8800 / $50.6300 | Buy Now |
DISTI #
000000000006060841
|
Sager | Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 15Vout 333mA Min Qty: 1 | 0 |
|
$44.9100 / $49.6100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 4.5-9VDC 15VDC 333mA DIP24 | 0 |
|
$53.8260 / $57.5938 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM5E-0515S/R10/A/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM5E-0515S/R10/A/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |