-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3772
|
Newark | Dc-Dc Converter, 12V, 0.146A, Smd-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Smd-16, Module, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc |Recom Power REM4A-2412D/SMD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4300 / $53.3500 | Buy Now |
DISTI #
945-REM4A-2412D/SMD-ND
|
DigiKey | 4W DC/DC-CONVERTER 'MEDLINE' SMD Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.5440 | Buy Now |
DISTI #
919-REM4A-2412D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4W 18-36Vin +/-12Vout +/-146mA | 0 |
|
$34.4500 / $40.7100 | Order Now |
DISTI #
75532546
|
RS | DC-DC Converter, 4W, SMD, 18-36Vin, Dual Out, +-12Vout, +-146mA, REM4A Series | RECOM Power Inc. REM4A-2412D/SMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7300 / $41.4200 | RFQ |
|
Future Electronics | Medical grade DC/DC converter, 2:1 wide input range, 5kVAC/1min isolation RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$37.7900 / $38.3900 | Buy Now |
DISTI #
000000000007239176
|
Sager | 4W DC/DC-CONVERTER 'MEDLINE' SMD 5KV REG 2:1 Min Qty: 1 | 0 |
|
$30.8600 / $40.1100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 4W 18-36VDC +/-12VDC +/-146mA | 0 |
|
$69.6217 / $74.4952 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy