-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3770
|
Newark | Dc-Dc Converter, 9V, 0.389A, Smd-16, Power Supply Applications:Ite, Industrial & Medical, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:9Vdc, Output Current - Output 1:389Ma, Width:14.4Mm |Recom Power REM4A-2409S/SMD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5300 / $50.9600 | Buy Now |
DISTI #
945-REM4A-2409S/SMD-ND
|
DigiKey | 4W DC/DC-CONVERTER 'MEDLINE' SMD Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.8770 | Buy Now |
DISTI #
919-REM4A-2409S/SMD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4W 18-36Vin 09Vout 389mA | 0 |
|
$32.9100 / $38.8900 | Order Now |
DISTI #
75532542
|
RS | DC-DC Converter, 4W, SMD, 18-36Vin, Single Output, 9Vout, 389mA, REM4A Series | RECOM Power Inc. REM4A-2409S/SMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9600 / $39.5600 | RFQ |
|
Future Electronics | Medical grade DC/DC converter, 2:1 wide input range, 5kVAC/1min isolation RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$32.3200 / $32.8400 | Buy Now |
DISTI #
000000000007239174
|
Sager | 4W DC/DC-CONVERTER 'MEDLINE' SMD 5KV REG 2:1 Min Qty: 1 | 0 |
|
$30.3800 / $39.5000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 4W 18-36VDC 9VDC 389mA | 0 |
|
$71.0533 / $76.0270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy