-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3743
|
Newark | Dc-Dc Converter, 12V, 0.146A, Dip-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Dip-16, Module, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc |Recom Power REM4A-0512D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1500 / $49.2200 | Buy Now |
DISTI #
945-REM4A-0512D-ND
|
DigiKey | 4W DC/DC-CONVERTER 'MEDLINE' DIP Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.6600 | Buy Now |
DISTI #
919-REM4A-0512D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4W 4.5-12Vin +/-12Vout +/-146mA | 0 |
|
$31.2000 / $37.5600 | Order Now |
DISTI #
75532504
|
RS | DC-DC Converter, 4W, DIP16, 4.5-12Vin, Dual Out, +-12Vout, +-146mA, REM4A Serie | RECOM Power Inc. REM4A-0512D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6600 / $38.2100 | RFQ |
|
Future Electronics | Medical grade DC/DC converter, 2:1 wide input range, 5kVAC/1min isolation RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$34.9700 / $35.6100 | Buy Now |
DISTI #
000000000007239147
|
Sager | 4W DC/DC-CONVERTER 'MEDLINE' DIP16 5KV REG 2:1 Min Qty: 1 | 0 |
|
$28.4600 / $37.0100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 4W 4.5-12VDC +/-12VDC +/-146mA | 0 |
|
$67.1457 / $71.8459 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy