Part Details for REM3.5E-0505D/R8/A/CTRL by RECOM Power Inc
Results Overview of REM3.5E-0505D/R8/A/CTRL by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM3.5E-0505D/R8/A/CTRL Information
REM3.5E-0505D/R8/A/CTRL by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8301DCA | Texas Instruments | 3-Phase Brushless Motor Pre-Driver with Dual Current Sense Amps and Buck Converter (PWM Ctrl w/ SPI) 56-HTSSOP -40 to 125 | |
DRV8301DCAR | Texas Instruments | 3-Phase Brushless Motor Pre-Driver with Dual Current Sense Amps and Buck Converter (PWM Ctrl w/ SPI) 56-HTSSOP -40 to 125 | |
DCP010505DBP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 |
Price & Stock for REM3.5E-0505D/R8/A/CTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6828
|
Newark | Dc-Dc Converter, 2 O/P, 3.5W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input ... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0600 / $53.8900 | Buy Now |
DISTI #
REM3.5E-0505D/R8/A/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-5V 3.5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.7553 | Buy Now |
DISTI #
919-REM35E0505DR8AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W 4.5-9Vin +/-05Vout 350mA RoHS: Compliant | 0 |
|
$41.8500 / $46.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$36.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0500 / $48.6400 | Buy Now |
DISTI #
51001518
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$37.5900 / $43.3800 | Buy Now |
DISTI #
000000000006060387
|
Sager | Isolated DC/DC Converters - Through Hole 3.5W 4.5-9Vin +/-05Vout 350mA Min Qty: 1 | 0 |
|
$38.5000 / $42.5200 | Buy Now |