Part Details for REM3-4815DW/A/CTRL by RECOM Power Inc
Overview of REM3-4815DW/A/CTRL by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Price & Stock for REM3-4815DW/A/CTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1299
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power REM3-4815DW/A/CTRL Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3500 / $76.7400 | Buy Now |
DISTI #
REM3-4815DW/A/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$76.4171 | Buy Now |
DISTI #
919-REM3-4815DWACTRL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-75Vin +/-15Vout DIP24 RoHS: Compliant | 0 |
|
$64.3400 / $78.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$61.9000 | Buy Now |
|
Onlinecomponents.com | Dual 3W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±15 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$61.7700 / $83.9000 | Buy Now |
DISTI #
51000142
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$58.1200 / $74.4600 | Buy Now |
DISTI #
000000000006060360
|
Sager | Isolated DC/DC Converters - Through Hole 3W 18-75Vin +/-15Vout DIP24 Min Qty: 1 | 0 |
|
$65.0500 / $71.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 18-75VDC +/-15VDC +/-100mA DIP24 | 0 |
|
$73.3751 / $77.0438 | RFQ |
Part Details for REM3-4815DW/A/CTRL
REM3-4815DW/A/CTRL CAD Models
REM3-4815DW/A/CTRL Part Data Attributes
|
REM3-4815DW/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3-4815DW/A/CTRL
RECOM Power Inc
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-31 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Screening Level | IEC/EN/ES 60601-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |