Part Details for REM3-2415SW/C by RECOM Power Inc
Overview of REM3-2415SW/C by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REM3-2415SW/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1258
|
Newark | Dc-Dc Converter, Medical, 15V, 0.2A, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM3-2415SW/C Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7100 / $66.4300 | Buy Now |
DISTI #
REM3-2415SW/C-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$56.2580 / $68.7600 | Buy Now |
DISTI #
919-REM3-2415SWC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 15Vout DIP24 RoHS: Compliant | 0 |
|
$56.2500 / $67.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$53.5900 | Buy Now |
|
Onlinecomponents.com | 3W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 15 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$53.4800 / $72.6300 | Buy Now |
DISTI #
REM3-2415SW/C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$50.3100 / $64.4700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-36VDC 15VDC 200mA DIP24 | 0 |
|
$62.4220 / $65.5430 | RFQ |
Part Details for REM3-2415SW/C
REM3-2415SW/C CAD Models
REM3-2415SW/C Part Data Attributes
|
REM3-2415SW/C
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3-2415SW/C
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |