-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1243
|
Newark | Dc-Dc Converter, Medical, 12V, 0.25A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM3-2412S/C Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0600 / $63.2800 | Buy Now |
DISTI #
REM3-2412S/C-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.5856 / $65.5000 | Buy Now |
DISTI #
919-REM3-2412SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-36Vin 12Vout DIP24 RoHS: Compliant | 0 |
|
$53.0600 / $64.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$51.0400 | Buy Now |
|
Onlinecomponents.com | 3W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$52.1400 / $69.1800 | Buy Now |
DISTI #
REM3-2412S/C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$47.9200 / $61.4100 | Buy Now |
DISTI #
000000000006060304
|
Sager | Isolated DC/DC Converters - Through Hole 3W 18-36Vin 12Vout DIP24 Min Qty: 1 | 0 |
|
$53.6400 / $59.2500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 18-36VDC 12VDC 250mA DIP24 | 0 |
|
$59.4470 / $62.4194 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM3-2412S/C
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3-2412S/C
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REM3-2412S/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM3-2412S/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3-24-12 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-10/6 | TDK-Lambda Corporation | REM3-2412S/C vs PC3-24-12 |
REM3-2412S/ACTRL | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | RECOM Power Inc | REM3-2412S/C vs REM3-2412S/ACTRL |
SUCS32412CP-G | DC-DC Regulated Power Supply Module, | Cosel USA Inc | REM3-2412S/C vs SUCS32412CP-G |
REM3-2412S/A | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/5 | RECOM Power Inc | REM3-2412S/C vs REM3-2412S/A |