-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3728
|
Newark | Dc-Dc Converter, 12V, 0.083A, Smd-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Smd-16, Module, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc |Recom Power REM2A-4812D/SMD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5700 / $42.2100 | Buy Now |
DISTI #
945-REM2A-4812D/SMD-ND
|
DigiKey | 2W DC/DC-CONVERTER 'MEDLINE' SMD Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.7430 | Buy Now |
DISTI #
919-REM2A-4812D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 36-75Vin +/-12Vout +/-83mA | 0 |
|
$26.7600 / $32.2100 | Order Now |
DISTI #
75532497
|
RS | DC-DC Converter, 2W, SMD, 36-75Vin, Dual Output, +-12Vout, +-83mA, REM2A Series | RECOM Power Inc. REM2A-4812D/SMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4400 / $32.7700 | RFQ |
|
Future Electronics | Medical grade DC/DC converter, 2:1 wide input range, 5kVAC/1min isolation RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$30.1500 / $30.7000 | Buy Now |
DISTI #
000000000007239132
|
Sager | 2W DC/DC-CONVERTER 'MEDLINE' SMD 5KV REG 2:1 Min Qty: 1 | 0 |
|
$24.4100 / $31.7300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 36-75VDC +/-12VDC +/-83mA | 0 |
|
$51.9744 / $55.6126 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy