There are no models available for this part yet.
Overview of REM2A-4805S/SMD by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for REM2A-4805S/SMD by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AM3724
|
Newark | Dc-Dc Converter, 5V, 0.4A, Smd-16, Power Supply Applications:Ite, Industrial & Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5Vdc, Output Current - Output 1:400Ma, Width:14.4Mm |Recom Power REM2A-4805S/SMD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $40.3600 | Buy Now | |
DISTI #
945-REM2A-4805S/SMD-ND
|
DigiKey | 2W DC/DC-CONVERTER 'MEDLINE' SMD Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.4420 | Buy Now | |
DISTI #
919-REM2A-4805S/SMD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 36-75Vin 05Vout 400mA | 0 |
|
$25.5800 / $30.8000 | Order Now | |
Future Electronics | Medical grade DC/DC converter, 2:1 wide input range, 5kVAC/1min isolation RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$25.6000 / $26.0700 | Buy Now | ||
DISTI #
000000000007239128
|
Sager | 2W DC/DC-CONVERTER 'MEDLINE' SMD 5KV REG 2:1 Min Qty: 1 | 0 |
|
$24.0600 / $31.2800 | Buy Now | |
Ozdisan Elektronik | DC/DC CONV 2W 36-75VDC 5VDC 400mA | 0 |
|
$51.6627 / $55.2791 | RFQ |