-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCPA10512DP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 | |
DCP010512DBP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 | |
DCV010512DP | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3679
|
Newark | Dc-Dc Converter, 12V, 0.083A, Dip-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Dip-16, Module, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc |Recom Power REM2A-0512D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4400 / $38.2700 | Buy Now |
DISTI #
945-REM2A-0512D-ND
|
DigiKey | 2W DC/DC-CONVERTER 'MEDLINE' DIP Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9710 | Buy Now |
DISTI #
919-REM2A-0512D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 4.5-12Vin +/-12Vout +/-83mA | 0 |
|
$24.2600 / $29.2100 | Order Now |
DISTI #
75532462
|
RS | DC-DC Converter, 2W, DIP16, 4.5-12Vin, Dual Out, +-12Vout, +-83mA, REM2A Series | RECOM Power Inc. REM2A-0512D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5100 / $29.7100 | RFQ |
|
Future Electronics | Medical grade DC/DC converter, 2:1 wide input range, 5kVAC/1min isolation RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$27.4300 / $27.9800 | Buy Now |
DISTI #
000000000007239083
|
Sager | 2W DC/DC-CONVERTER 'MEDLINE' DIP16 5KV REG 2:1 Min Qty: 1 | 0 |
|
$22.1300 / $28.7700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 4.5-12VDC +/-12VDC +/-83mA | 0 |
|
$48.9045 / $52.3278 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy