-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3677
|
Newark | Dc-Dc Converter, 9V, 0.222A, Dip-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Dip-16, Module, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:9Vdc |Recom Power REM2A-0509S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9900 / $36.4500 | Buy Now |
DISTI #
945-REM2A-0509S-ND
|
DigiKey | 2W DC/DC-CONVERTER 'MEDLINE' DIP Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.6800 | Buy Now |
DISTI #
919-REM2A-0509S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 4.5-12Vin 09Vout 222mA | 0 |
|
$23.1000 / $27.8100 | Order Now |
DISTI #
75532437
|
RS | DC-DC Converter, 2W, DIP16, 4.5-12Vin, Single Output, 9Vout, 222mA, REM2A Serie | RECOM Power Inc. REM2A-0509S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1500 / $28.3000 | RFQ |
|
Future Electronics | Medical grade DC/DC converter, 2:1 wide input range, 5kVAC/1min isolation RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$26.1600 / $26.6900 | Buy Now |
DISTI #
000000000007239081
|
Sager | 2W DC/DC-CONVERTER 'MEDLINE' DIP16 5KV REG 2:1 Min Qty: 1 | 0 |
|
$21.0900 / $27.4100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 4.5-12VDC 9VDC 222mA | 0 |
|
$49.0822 / $52.5179 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy