REM15-4815SW/P
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of REM15-4815SW/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for REM15-4815SW/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC5428
Newark Dc-Dc Converter, 1 O/P, 15V, 1A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM15-4815SW/P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $98.7100
  • 25 $87.8600
  • 50 $80.6200
  • 100 $75.9700
  • 250 $73.3900
$73.3900 / $98.7100 Buy Now
DISTI # REM15-4815SW/P-ND
DigiKey DC DC CONVERTER 15V 15W Min Qty: 10 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 10 $80.9050
$80.9050 Buy Now
DISTI # 919-REM15-4815SW/P
Mouser Electronics Isolated DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A RoHS: Compliant 0
  • 10 $80.9000
  • 20 $80.4200
  • 50 $77.6300
  • 100 $75.0600
$75.0600 / $80.9000 Order Now
Future Electronics 15W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube 0
Tube
  • 10 $79.3200
$79.3200 Buy Now
Onlinecomponents.com 15W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 15 VDC - 1.6"x1" - Through Hole - CTRL pin RoHS: Compliant 0
  • 3 $86.1300
  • 5 $77.5200
  • 8 $67.8300
  • 10 $66.4700
$66.4700 / $86.1300 Buy Now
DISTI # REM15-4815SW/P
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 0
  • 10 $75.9800
  • 25 $70.7900
  • 50 $67.9900
  • 100 $66.2500
  • 250 $63.0200
$63.0200 / $75.9800 Buy Now
DISTI # 000000000006060173
Sager Isolated DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A Min Qty: 1 0
  • 1 $77.9000
  • 5 $75.6500
  • 10 $73.5200
  • 15 $71.5000
  • 25 $70.5400
  • 40 $68.6800
$68.6800 / $77.9000 Buy Now
Ozdisan Elektronik DC/DC CONV 15W 18-75VDC 15VDC 1A 1.6"x1" 0
  • 1 $83.1570
  • 10 $79.1972
$79.1972 / $83.1570 RFQ

CAD Models for REM15-4815SW/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REM15-4815SW/P by RECOM Power Inc

REM15-4815SW/P
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-10-29
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
ANSI, CAN, CSA, CB, EN, UL
Efficiency (Main Output)
88%
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDMA-P6
JESD-609 Code
e3
Length
40.6 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
18 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Warm-up Time
0.06 s
Width
25.4 mm
Want to compare parts?
  1. REM15-4815SW/P
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM15-4815SW/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM15-4815SW/P by RECOM Power Inc

  • Please alert me when REM15-4815SW/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REM15-4815SW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM15-4815SW/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REM15-4815SW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM15-4815SW/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM15-4815SW/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: