Power Circuits
REM10-4805D/A/CTRL
RECOM Power Inc
Description: CONV DC/DC 10W 36-75VIN +/-05VOU

Overview of REM10-4805D/A/CTRL by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3243BRJZ-REEL7 Analog Devices .2.5/3.3V,2 Bit Indep'ant Ctrl
ADG3242BRJZ-REEL7 Analog Devices 2.5/3.3V,2 Bit Common Ctrl,Bus
EVAL-CN0179-PMDZ Analog Devices Low PWR 4-20mA Proc CTRL Curre

Price & Stock for REM10-4805D/A/CTRL by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y1128
Newark Dc-Dc Converter, Medical, 2 O/P, 10W, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-5V, Width:- Rohs Compliant: Yes |Recom Power REM10-4805D/A/CTRL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $92.3600
  • 10 $91.7600
  • 25 $85.8400
  • 50 $82.8800
  • 100 $78.7400
$78.7400 / $92.3600 Buy Now
DISTI # REM10-4805D/A/CTRL-ND
DigiKey DC DC CONVERTER +/-5V 10W Min Qty: 7 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 7 $93.4257
$93.4257 Buy Now
DISTI # 919-REM10-4805DACTRL
Mouser Electronics Isolated DC/DC Converters - Through Hole 10W 36-75Vin +/-5Vout DIP24 RoHS: Compliant 0
  • 1 $96.4300
  • 5 $92.4600
  • 7 $91.6600
  • 28 $87.9600
  • 56 $86.1800
$86.1800 / $96.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks 0
  • 7 $76.8900
$76.8900 Buy Now
Onlinecomponents.com Dual 10W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: ±5 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant 0
  • 1 $97.3000
  • 7 $89.8200
  • 14 $85.8400
  • 28 $83.3700
  • 56 $79.9200
  • 105 $78.7200
  • 252 $76.7300
$76.7300 / $97.3000 Buy Now
DISTI # 51000358
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 0
  • 7 $92.5200
  • 10 $87.0700
  • 25 $81.1000
  • 50 $77.9000
  • 100 $75.9000
  • 250 $72.2000
$72.2000 / $92.5200 Buy Now
DISTI # 000000000006060101
Sager Isolated DC/DC Converters - Through Hole 10W 36-75Vin +/-5Vout DIP24 Min Qty: 1 0
  • 1 $89.2400
  • 5 $86.6600
  • 10 $84.2100
  • 15 $81.9100
  • 25 $80.8000
  • 40 $78.6700
$78.6700 / $89.2400 Buy Now
Ozdisan Elektronik DC/DC CONV 10W 36-75VDC +/-5VDC +/-1A DIP24 0
  • 1 $95.9059
  • 7 $91.3390
$91.3390 / $95.9059 RFQ

CAD Models for REM10-4805D/A/CTRL by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REM10-4805D/A/CTRL by RECOM Power Inc

REM10-4805D/A/CTRL
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
IT ALSO HAS -5V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
ANSI, CSA, EAC, EN, IEC
Efficiency (Main Output)
86.5%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDMA-P7
JESD-609 Code
e3
Length
31.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD
Ripple Voltage (Main Out)
0.010605 Vrms
Seated Height-Max
10.9 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
20.3 mm
Want to compare parts?
  1. REM10-4805D/A/CTRL
    RECOM Power Inc
    CONV DC/DC 10W 36-75VIN +/-05VOU
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM10-4805D/A/CTRL by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM10-4805D/A/CTRL by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REM10-4805D/A/CTRL would you like to use for your alert(s)?
  • Please alert me when REM10-4805D/A/CTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REM10-4805D/A/CTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM10-4805D/A/CTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REM10-4805D/A/CTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM10-4805D/A/CTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM10-4805D/A/CTRL by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: