-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV DC/DC 10W 18-36VIN 12VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1098
|
Newark | Dc-Dc Converter, Medical, 12V, 0.83A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM10-2412S/A/CTRL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6000 / $83.9800 | Buy Now |
DISTI #
REM10-2412S/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$84.9514 | Buy Now |
DISTI #
919-REM10-2412SACTRL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-36Vin 12Vout DIP24 RoHS: Compliant | 0 |
|
$78.5600 / $87.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$69.9100 | Buy Now |
|
Onlinecomponents.com | 10W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$69.7700 / $88.4700 | Buy Now |
DISTI #
51000319
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$65.6500 / $84.1100 | Buy Now |
DISTI #
000000000006060071
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-36Vin 12Vout DIP24 Min Qty: 1 | 0 |
|
$71.5400 / $81.1400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-36VDC 12VDC 830mA DIP24 | 0 |
|
$83.0532 / $87.2058 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM10-2412S/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-2412S/A/CTRL
RECOM Power Inc
CONV DC/DC 10W 18-36VIN 12VOUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 9.96 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REM10-2412S/A/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM10-2412S/A/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM10-2412S/A | DC-DC Regulated Power Supply Module, | RECOM Power Inc | REM10-2412S/A/CTRL vs REM10-2412S/A |
REM10-2412SW/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM10-2412S/A/CTRL vs REM10-2412SW/C |
REM10-2412SW/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM10-2412S/A/CTRL vs REM10-2412SW/ACTRL |
REM10-2412S/C | DC-DC Regulated Power Supply Module, | RECOM Power Inc | REM10-2412S/A/CTRL vs REM10-2412S/C |
REM10-2412S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM10-2412S/A/CTRL vs REM10-2412S/ACTRL |