-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV DC/DC 10W 9-18VIN 05VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM10-1205S/A/CTRL by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM10-1205S/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.7257 | Buy Now |
DISTI #
919-REM10-1205SACTRL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-18Vin 5Vout DIP24 RoHS: Compliant | 0 |
|
$78.0800 / $88.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$69.9100 | Buy Now |
|
Onlinecomponents.com | 10W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 5 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant |
7 Partner Stock |
|
$72.1100 / $88.5600 | Buy Now |
DISTI #
REM10-1205S/A/CTRL
|
IBS Electronics | 10W DC/DC-CONVERTER MEDLINE DIP24 5KV REG 2: 1 V. IN: 9-18 V. OUT: 05 MA. OUT: 2000 Min Qty: 1 Package Multiple: 1 | 7 |
|
$112.3750 | Buy Now |
DISTI #
51000304
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$65.6500 / $84.1100 | Buy Now |
DISTI #
000000000006060032
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-18Vin 5Vout DIP24 Min Qty: 1 | 0 |
|
$71.5400 / $81.1400 | Buy Now |
|
Master Electronics | 10W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 5 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant |
7 Partner Stock |
|
$72.1100 / $88.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM10-1205S/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-1205S/A/CTRL
RECOM Power Inc
CONV DC/DC 10W 9-18VIN 05VOUT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 85.5% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |