-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV DC/DC 10W 4.5-9VIN +/-15VOU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0515DAGA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0515DGA-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0515DGB-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM10-0515D/A/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$93.4257 | Buy Now |
DISTI #
919-REM10-0515DACTRL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 4.5-9Vin +/-15Vout DIP24 RoHS: Compliant | 0 |
|
$86.1800 / $96.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$76.8900 | Buy Now |
|
Onlinecomponents.com | Dual 10W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±15 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$75.9000 / $95.4800 | Buy Now |
DISTI #
51000373
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$72.2000 / $92.5200 | Buy Now |
DISTI #
000000000006060017
|
Sager | Isolated DC/DC Converters - Through Hole 10W 4.5-9Vin +/-15Vout DIP24 Min Qty: 1 | 0 |
|
$78.6700 / $89.2400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 4.5-9VDC +/-15VDC +/-333mA DIP24 | 0 |
|
$88.0229 / $92.4240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM10-0515D/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-0515D/A/CTRL
RECOM Power Inc
CONV DC/DC 10W 4.5-9VIN +/-15VOU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 9.99 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REM10-0515D/A/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM10-0515D/A/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGW100515-Y | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, | REM10-0515D/A/CTRL vs MGW100515-Y |
REM10-0515D/A | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, | REM10-0515D/A/CTRL vs REM10-0515D/A |