There are no models available for this part yet.
Overview of REL6R0E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for REL6R0E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5649
|
Newark | Rheostat, 6R, 12.5W, Panel, Track Resistance:6Ohm, Power Rating:12.5W, Product Range:Rel Series, Adjustment Type:Screwdriver Slot, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite REL6R0E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4300 / $132.7900 | Buy Now | |
DISTI #
REL6R0E-ND
|
DigiKey | POT 6 OHM 12.5W WIREWOUND LINEAR Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.4460 | Buy Now | |
DISTI #
588-REL6R0E
|
Mouser Electronics | Rheostats 12.5watt 6ohm 305V Locking Shaft RoHS: Compliant | 0 |
|
$123.9600 / $149.8800 | Order Now | |
DISTI #
70585766
|
RS | 12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL6R0E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$140.5000 / $157.8600 | RFQ | |
Onlinecomponents.com | Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
2 In Stock |
|
$101.5000 / $124.8700 | Buy Now | ||
DISTI #
51608789
|
Verical | Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 1 |
|
$136.0060 / $162.3310 | Buy Now | |
Master Electronics | Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
2 In Stock |
|
$101.5000 / $124.8700 | Buy Now |
CAD Models for REL6R0E by Ohmite Mfg Co
Part Data Attributes for REL6R0E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Open Core
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Package Diameter
|
22.23 mm
|
Package Length
|
17.46 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
12.5 W
|
Resistance
|
6 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|