REL34012
TE Connectivity
Description: Power/Signal Relay, 1 Form A, 12VDC (Coil), 360mW (Coil), 5A (Contact), Panel Mount

Overview of REL34012 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for REL34012 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC1079
Newark Rel34012/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity REL34012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $2.0800
  • 50 $2.0300
  • 100 $1.9700
  • 500 $1.7200
$1.7200 / $2.0800 Buy Now
Onlinecomponents.com Power Relay 12VDC 5A SPST(20.7mm 10.7mm 12mm) THT RoHS: Compliant Alternative Product Available
  • 2,125 $3.3500
  • 4,250 $1.7700
  • 6,375 $1.2200
  • 8,500 $1.1900
$1.1900 / $3.3500 Buy Now
Master Electronics Power Relay 12VDC 5A SPST(20.7mm 10.7mm 12mm) THT RoHS: Compliant Alternative Product Available
  • 2,125 $3.3500
  • 4,250 $1.7700
  • 6,375 $1.2200
  • 8,500 $1.1900
$1.1900 / $3.3500 Buy Now

CAD Models for REL34012 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REL34012 by TE Connectivity

REL34012
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.7 mm
Body Height
12 mm
Body Length or Diameter
20.7 mm
Coil Power
360 mW
Coil Resistance
400 Ω
Coil Voltage(DC)-Max
12 V
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact Voltage(AC)-Max
400 V
Dielectric Strength Between Coil and Contacts
3000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Insulation Resistance
10000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
BOX; TUBE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
5 g
Want to compare parts?
  1. REL34012
    TE Connectivity
    Power/Signal Relay, 1 Form A, 12VDC (Coil), 360mW (Coil), 5A (Contact), Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REL34012 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REL34012 by TE Connectivity

  • Please alert me when REL34012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REL34012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REL34012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REL34012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REL34012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REL34012 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: