-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 12.5W, 100ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5628
|
Newark | Rheostat, 100R, 12.5W, Panel, Track Resistance:100Ohm, Power Rating:12.5W, Product Range:E Series, Adjustment Type:Screwdriver Slot, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite REL100E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
REL100E-ND
|
DigiKey | POT 100 OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.1640 | Buy Now |
DISTI #
588-REL100E
|
Mouser Electronics | Rheostats 12.5watt 100ohm 305V Locking Shaft RoHS: Compliant | 0 |
|
$107.1200 / $126.1600 | Order Now |
DISTI #
70585782
|
RS | 12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL100E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3000 / $126.1800 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
7 In Stock |
|
$90.0900 / $111.4900 | Buy Now |
DISTI #
51608778
|
Verical | Res Wirewound Rheostat 100 Ohm 10% 12.5W 1(Elec)/1(Mech)Turns 3.18mm Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 7 |
|
$121.4330 / $144.9370 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 100 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
7 In Stock |
|
$90.0900 / $111.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REL100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
REL100E
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 100ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |